AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07240RL

DigiKey Part Number
13-AC1210FR-07240RLTR-ND - Tape & Reel (TR)
13-AC1210FR-07240RLCT-ND - Cut Tape (CT)
13-AC1210FR-07240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-07240RL
Description
RES SMD 240 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.90600$9.06
25$0.72120$18.03
50$0.61580$30.79
100$0.53260$53.26
250$0.44912$112.28
500$0.40090$200.45
1,000$0.36278$362.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30183$1,509.15
10,000$0.28410$2,841.00
15,000$0.27545$4,131.75
25,000$0.26608$6,652.00
35,000$0.26071$9,124.85
50,000$0.25564$12,782.00
60,000$0.25326$15,195.60
120,000$0.24544$29,452.80
125,000$0.24503$30,628.75
Manufacturers Standard Package