
AC1210FR-07200RL | |
---|---|
DigiKey Part Number | YAG5443TR-ND - Tape & Reel (TR) YAG5443CT-ND - Cut Tape (CT) YAG5443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07200RL |
Description | RES SMD 200 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.95200 | $9.52 |
25 | $0.56840 | $14.21 |
50 | $0.35140 | $17.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26801 | $1,340.05 |
10,000 | $0.22613 | $2,261.30 |
15,000 | $0.22194 | $3,329.10 |
25,000 | $0.21776 | $5,444.00 |