
AC1210FR-071K5L | |
---|---|
DigiKey Part Number | 13-AC1210FR-071K5LTR-ND - Tape & Reel (TR) 13-AC1210FR-071K5LCT-ND - Cut Tape (CT) 13-AC1210FR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-071K5L |
Description | RES SMD 1.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-071K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.66500 | $6.65 |
25 | $0.60760 | $15.19 |
50 | $0.55340 | $27.67 |
100 | $0.42700 | $42.70 |
250 | $0.34320 | $85.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25963 | $1,298.15 |
10,000 | $0.22613 | $2,261.30 |