


AC1206KKX7RYBB104 | |
---|---|
DigiKey Part Number | 13-AC1206KKX7RYBB104TR-ND - Tape & Reel (TR) 13-AC1206KKX7RYBB104CT-ND - Cut Tape (CT) 13-AC1206KKX7RYBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82730 | $82.73 |
500 | $0.64358 | $321.79 |
1,000 | $0.58686 | $586.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54023 | $1,080.46 |
4,000 | $0.50187 | $2,007.48 |
6,000 | $0.48267 | $2,896.02 |
10,000 | $0.46140 | $4,614.00 |
14,000 | $0.44896 | $6,285.44 |
20,000 | $0.43700 | $8,740.00 |
24,000 | $0.43133 | $10,351.92 |
48,000 | $0.41225 | $19,788.00 |
50,000 | $0.41124 | $20,562.00 |