AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC1206KKX7R9BB684
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KKX7R9BB474

DigiKey Part Number
311-3225-2-ND - Tape & Reel (TR)
311-3225-1-ND - Cut Tape (CT)
311-3225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7R9BB474
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206KKX7R9BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.08100$40.81
50$3.13660$156.83
100$2.84590$284.59
500$2.35508$1,177.54
1,000$2.20326$2,203.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.07829$4,156.58
4,000$1.97544$7,901.76
6,000$1.92392$11,543.52
10,000$1.86682$18,668.20
14,000$1.83345$25,668.30
20,000$1.80133$36,026.60
24,000$1.78611$42,866.64
Manufacturers Standard Package