


AC1206KKX7R9BB105 | |
---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB105TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB105CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48000 | $24.80 |
50 | $1.85900 | $92.95 |
100 | $1.57730 | $157.73 |
500 | $1.34364 | $671.82 |
1,000 | $1.24380 | $1,243.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16720 | $2,334.40 |
4,000 | $1.09414 | $4,376.56 |
6,000 | $1.06033 | $6,361.98 |
10,000 | $0.97073 | $9,707.30 |
14,000 | $0.95920 | $13,428.80 |
20,000 | $0.95624 | $19,124.80 |
24,000 | $0.94635 | $22,712.40 |
48,000 | $0.93621 | $44,938.08 |
50,000 | $0.93443 | $46,721.50 |