AC1206JRNPOBBN151 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.89369
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $9.06980
Datasheet

Direct


TDK Corporation
In Stock: 1,655
Unit Price: $9.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $31.03305
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.01582
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $31.03305
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.01582
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.06980
Datasheet

Upgrade


KEMET
In Stock: 832
Unit Price: $8.54000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,540
Unit Price: $2.05000
Datasheet
AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPOBBN151

DigiKey Part Number
AC1206JRNPOBBN151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206JRNPOBBN151
Description
CAP CER 150PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPOBBN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79548$3,181.92
Manufacturers Standard Package