AC1206JR-078K2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.16144
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.34705
Datasheet

Similar


YAGEO
In Stock: 364,981
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 1,541
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,228
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 8,097
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 15
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 4,644
Unit Price: $2.13000
Datasheet

Similar


Vishay Dale
In Stock: 4,590
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 53,078
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.27034
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-078K2L

DigiKey Part Number
13-AC1206JR-078K2LTR-ND - Tape & Reel (TR)
13-AC1206JR-078K2LCT-ND - Cut Tape (CT)
13-AC1206JR-078K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-078K2L
Description
RES SMD 8.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-078K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.14000$1.40
50$0.12160$6.08
100$0.10020$10.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08610$430.50
10,000$0.07826$782.60
15,000$0.07445$1,116.75
25,000$0.07033$1,758.25
35,000$0.06797$2,378.95
50,000$0.06574$3,287.00
60,000$0.06470$3,882.00
120,000$0.06126$7,351.20
125,000$0.06108$7,635.00
Manufacturers Standard Package