
AC1206JR-076R8L | |
|---|---|
DigiKey Part Number | 13-AC1206JR-076R8LTR-ND - Tape & Reel (TR) 13-AC1206JR-076R8LCT-ND - Cut Tape (CT) 13-AC1206JR-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-076R8L |
Description | RES SMD 6.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-076R8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.45040 | $11.26 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.32060 | $32.06 |
| 250 | $0.26244 | $65.61 |
| 500 | $0.22938 | $114.69 |
| 1,000 | $0.20315 | $203.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15226 | $761.30 |
| 10,000 | $0.14082 | $1,408.20 |
| 15,000 | $0.13524 | $2,028.60 |
| 25,000 | $0.12921 | $3,230.25 |
| 35,000 | $0.12575 | $4,401.25 |
| 50,000 | $0.12248 | $6,124.00 |

