
AC1206JR-074R7L | |
|---|---|
DigiKey Part Number | YAG3967TR-ND - Tape & Reel (TR) YAG3967CT-ND - Cut Tape (CT) YAG3967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-074R7L |
Description | RES SMD 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.45040 | $11.26 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.32060 | $32.06 |
| 250 | $0.26244 | $65.61 |
| 500 | $0.22938 | $114.69 |
| 1,000 | $0.20315 | $203.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15226 | $761.30 |
| 10,000 | $0.14082 | $1,408.20 |
| 15,000 | $0.13524 | $2,028.60 |
| 25,000 | $0.12921 | $3,230.25 |
| 35,000 | $0.12575 | $4,401.25 |
| 50,000 | $0.12248 | $6,124.00 |

