AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-072K4L

DigiKey Part Number
13-AC1206JR-072K4LTR-ND - Tape & Reel (TR)
13-AC1206JR-072K4LCT-ND - Cut Tape (CT)
13-AC1206JR-072K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-072K4L
Description
RES SMD 2.4K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.27640$6.91
50$0.22880$11.44
100$0.19020$19.02
250$0.15212$38.03
500$0.13056$65.28
1,000$0.11344$113.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08632$431.60
10,000$0.07846$784.60
15,000$0.07464$1,119.60
25,000$0.07051$1,762.75
35,000$0.06814$2,384.90
50,000$0.06591$3,295.50
60,000$0.06486$3,891.60
120,000$0.06142$7,370.40
125,000$0.06124$7,655.00
Manufacturers Standard Package