
AC1206JR-0724KL | |
|---|---|
DigiKey Part Number | YAG3941TR-ND - Tape & Reel (TR) YAG3941CT-ND - Cut Tape (CT) YAG3941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0724KL |
Description | RES SMD 24K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0724KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.20140 | $20.14 |
| 250 | $0.16116 | $40.29 |
| 500 | $0.13812 | $69.06 |
| 1,000 | $0.12003 | $120.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08621 | $431.05 |
| 10,000 | $0.07836 | $783.60 |
| 15,000 | $0.07455 | $1,118.25 |
| 25,000 | $0.07042 | $1,760.50 |
| 35,000 | $0.06806 | $2,382.10 |
| 50,000 | $0.06582 | $3,291.00 |

