200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07200RL

DigiKey Part Number
YAG3933TR-ND - Tape & Reel (TR)
YAG3933CT-ND - Cut Tape (CT)
YAG3933DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07200RL
Description
RES SMD 200 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-07200RLYAGEO172,215311-200FRCT-ND$0.82000Similar
RC1206JR-07200RLYAGEO261,541311-200ERCT-ND$0.82000Similar
AC1206FR-07200RLYAGEO13,251YAG3840CT-ND$0.90000Parametric Equivalent
CR1206-FX-2000ELFBourns Inc.925CR1206-FX-2000ELFCT-ND$0.82000Similar
CRCW1206200RFKEAVishay Dale62,524541-200FCT-ND$0.90000Similar
In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
25$0.29280$7.32
50$0.24180$12.09
100$0.20140$20.14
250$0.16116$40.29
500$0.13812$69.06
1,000$0.12003$120.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08621$431.05
10,000$0.07836$783.60
15,000$0.07455$1,118.25
25,000$0.07042$1,760.50
35,000$0.06806$2,382.10
50,000$0.06582$3,291.00
Manufacturers Standard Package