
AC1206JR-071M5L | |
|---|---|
DigiKey Part Number | YAG3928TR-ND - Tape & Reel (TR) YAG3928CT-ND - Cut Tape (CT) YAG3928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-071M5L |
Description | RES SMD 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-071M5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.20140 | $20.14 |
| 250 | $0.16116 | $40.29 |
| 500 | $0.13812 | $69.06 |
| 1,000 | $0.12003 | $120.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08621 | $431.05 |
| 10,000 | $0.07836 | $783.60 |
| 15,000 | $0.07455 | $1,118.25 |
| 25,000 | $0.07042 | $1,760.50 |
| 35,000 | $0.06806 | $2,382.10 |
| 50,000 | $0.06582 | $3,291.00 |

