AC1206JR-0715RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.16144
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12428
Datasheet

Similar


YAGEO
In Stock: 66,886
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 143,983
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 292
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07842
Datasheet

Similar


Bourns Inc.
In Stock: 25,494
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 64,838
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 13,419
Unit Price: $2.05000
Datasheet

Similar


Vishay Dale
In Stock: 7,982
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 209,418
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-0715RL

DigiKey Part Number
YAG3922TR-ND - Tape & Reel (TR)
YAG3922CT-ND - Cut Tape (CT)
YAG3922DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-0715RL
Description
RES SMD 15 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-0715RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
25$0.12480$3.12
50$0.11660$5.83
100$0.11330$11.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07538$376.90
10,000$0.05025$502.50
15,000$0.04857$728.55
Manufacturers Standard Package