
AC1206JKNPOZBN331 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOZBN331TR-ND - Tape & Reel (TR) 13-AC1206JKNPOZBN331CT-ND - Cut Tape (CT) 13-AC1206JKNPOZBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN331 |
Description | CAP CER 330PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.64100 | $82.05 |
| 100 | $1.46670 | $146.67 |
| 500 | $1.17156 | $585.78 |
| 1,000 | $1.08055 | $1,080.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92207 | $2,766.21 |
| 6,000 | $0.86974 | $5,218.44 |
| 9,000 | $0.84352 | $7,591.68 |
| 15,000 | $0.81447 | $12,217.05 |
| 21,000 | $0.79749 | $16,747.29 |
| 30,000 | $0.78115 | $23,434.50 |

