
AC1206JKNPOZBN331 | |
---|---|
DigiKey Part Number | 13-AC1206JKNPOZBN331TR-ND - Tape & Reel (TR) 13-AC1206JKNPOZBN331CT-ND - Cut Tape (CT) 13-AC1206JKNPOZBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN331 |
Description | CAP CER 330PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.10700 | $21.07 |
50 | $1.56580 | $78.29 |
100 | $1.28010 | $128.01 |
500 | $1.11724 | $558.62 |
1,000 | $1.01871 | $1,018.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92325 | $2,769.75 |
6,000 | $0.85831 | $5,149.86 |
9,000 | $0.76915 | $6,922.35 |
15,000 | $0.74400 | $11,160.00 |
21,000 | $0.74174 | $15,576.54 |
30,000 | $0.71831 | $21,549.30 |
36,000 | $0.71727 | $25,821.72 |