
AC1206FR-7W750RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-7W750RLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W750RLCT-ND - Cut Tape (CT) 13-AC1206FR-7W750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W750RL |
Description | RES 750 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.25500 | $2.55 |
25 | $0.22680 | $5.67 |
50 | $0.19220 | $9.61 |
100 | $0.15930 | $15.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11725 | $586.25 |
10,000 | $0.10050 | $1,005.00 |
15,000 | $0.09632 | $1,444.80 |
25,000 | $0.09213 | $2,303.25 |
35,000 | $0.08794 | $3,077.90 |
50,000 | $0.08529 | $4,264.50 |