
AC1206FR-1339RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-1339RLTR-ND - Tape & Reel (TR) 13-AC1206FR-1339RLCT-ND - Cut Tape (CT) 13-AC1206FR-1339RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-1339RL |
Description | RES 39 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30560 | $7.64 |
50 | $0.25120 | $12.56 |
100 | $0.21020 | $21.02 |
250 | $0.16916 | $42.29 |
500 | $0.14566 | $72.83 |
1,000 | $0.12719 | $127.19 |
5,000 | $0.09774 | $488.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.08243 | $1,648.60 |
40,000 | $0.07705 | $3,082.00 |
60,000 | $0.07442 | $4,465.20 |
100,000 | $0.07158 | $7,158.00 |
140,000 | $0.06995 | $9,793.00 |
200,000 | $0.06841 | $13,682.00 |
240,000 | $0.06769 | $16,245.60 |
480,000 | $0.06532 | $31,353.60 |
500,000 | $0.06520 | $32,600.00 |