
AC1206FR-1062RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-1062RLTR-ND - Tape & Reel (TR) 13-AC1206FR-1062RLCT-ND - Cut Tape (CT) 13-AC1206FR-1062RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-1062RL |
Description | RES 62 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.21080 | $5.27 |
50 | $0.18440 | $9.22 |
100 | $0.16380 | $16.38 |
250 | $0.14256 | $35.64 |
500 | $0.10076 | $50.38 |
1,000 | $0.09796 | $97.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10076 | $1,007.60 |
20,000 | $0.08397 | $1,679.40 |
30,000 | $0.07557 | $2,267.10 |
50,000 | $0.06717 | $3,358.50 |