
AC1206FR-07910KL | |
---|---|
DigiKey Part Number | 13-AC1206FR-07910KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07910KLCT-ND - Cut Tape (CT) 13-AC1206FR-07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07910KL |
Description | RES SMD 910K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07910KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.40300 | $4.03 |
25 | $0.30640 | $7.66 |
50 | $0.25180 | $12.59 |
100 | $0.21070 | $21.07 |
250 | $0.16956 | $42.39 |
500 | $0.14604 | $73.02 |
1,000 | $0.12751 | $127.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09799 | $489.95 |
10,000 | $0.08943 | $894.30 |
15,000 | $0.08527 | $1,279.05 |
25,000 | $0.08077 | $2,019.25 |
35,000 | $0.07819 | $2,736.65 |
50,000 | $0.07575 | $3,787.50 |
60,000 | $0.07461 | $4,476.60 |
120,000 | $0.07086 | $8,503.20 |
125,000 | $0.07066 | $8,832.50 |