
AC1206FR-078R45L | |
---|---|
DigiKey Part Number | YAG5141TR-ND - Tape & Reel (TR) YAG5141CT-ND - Cut Tape (CT) YAG5141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-078R45L |
Description | RES 8.45 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-078R45L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.60100 | $6.01 |
25 | $0.47080 | $11.77 |
50 | $0.39520 | $19.76 |
100 | $0.33590 | $33.59 |
250 | $0.27660 | $69.15 |
500 | $0.24268 | $121.34 |
1,000 | $0.21584 | $215.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17300 | $865.00 |
10,000 | $0.16055 | $1,605.50 |
15,000 | $0.15449 | $2,317.35 |
25,000 | $0.14793 | $3,698.25 |
35,000 | $0.14417 | $5,045.95 |
50,000 | $0.14061 | $7,030.50 |
60,000 | $0.13895 | $8,337.00 |
120,000 | $0.13347 | $16,016.40 |
125,000 | $0.13319 | $16,648.75 |