
AC1206FR-078R45L | |
|---|---|
DigiKey Part Number | YAG5141TR-ND - Tape & Reel (TR) YAG5141CT-ND - Cut Tape (CT) YAG5141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-078R45L |
Description | RES 8.45 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-078R45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.49640 | $12.41 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.35520 | $35.52 |
| 250 | $0.29268 | $73.17 |
| 500 | $0.25684 | $128.42 |
| 1,000 | $0.22848 | $228.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17278 | $863.90 |
| 10,000 | $0.16034 | $1,603.40 |
| 15,000 | $0.15430 | $2,314.50 |
| 25,000 | $0.14774 | $3,693.50 |
| 35,000 | $0.14398 | $5,039.30 |
| 50,000 | $0.14043 | $7,021.50 |

