
AC1206FR-077R5L | |
---|---|
DigiKey Part Number | YAG5417TR-ND - Tape & Reel (TR) YAG5417CT-ND - Cut Tape (CT) YAG5417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-077R5L |
Description | RES SMD 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-077R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.44300 | $4.43 |
25 | $0.38080 | $9.52 |
50 | $0.31860 | $15.93 |
100 | $0.20940 | $20.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16750 | $837.50 |
10,000 | $0.11725 | $1,172.50 |