AC1206FR-076K65L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 19,580
Unit Price: $0.10000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 10,942
Unit Price: $0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 18,248
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 18,345
Unit Price: $0.11000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05902
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02391
Datasheet

Similar


Panasonic Industry
In Stock: 25,965
Unit Price: $0.18000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.10274
Datasheet

Parametric Equivalent


WEC
In Stock: 69,800
Unit Price: $0.00790
Datasheet
6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-076K65L

DigiKey Part Number
13-AC1206FR-076K65LTR-ND - Tape & Reel (TR)
13-AC1206FR-076K65LCT-ND - Cut Tape (CT)
13-AC1206FR-076K65LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-076K65L
Description
RES SMD 6.65K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-076K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-076K65LYAGEO19,580311-6.65KFRCT-ND$0.10000Similar
RK73H2BTTD6651FKOA Speer Electronics, Inc.10,9422019-RK73H2BTTD6651FCT-ND$0.10000Direct
CR1206-FX-6651ELFBourns Inc.18,248118-CR1206-FX-6651ELFCT-ND$0.10000Similar
CRCW12066K65FKEAVishay Dale18,345541-6.65KFCT-ND$0.11000Similar
CRCW12066K65FKEAHPVishay Dale0CRCW12066K65FKEAHP-ND$0.05902Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41900$4.19
25$0.32240$8.06
50$0.26640$13.32
100$0.22280$22.28
250$0.17956$44.89
500$0.15456$77.28
1,000$0.13500$135.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09787$489.35
10,000$0.08932$893.20
15,000$0.08516$1,277.40
25,000$0.08066$2,016.50
35,000$0.07809$2,733.15
50,000$0.07565$3,782.50
Manufacturers Standard Package