AC1206FR-0751R1L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.36161
Datasheet

Similar


YAGEO
In Stock: 24,608
Unit Price: $0.82000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 36,613
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 13,773
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 1,465
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 8,016
Unit Price: $2.30000
Datasheet

Similar


Vishay Dale
In Stock: 14,660
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 25,070
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,431
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0751R1L

DigiKey Part Number
13-AC1206FR-0751R1LTR-ND - Tape & Reel (TR)
13-AC1206FR-0751R1LCT-ND - Cut Tape (CT)
13-AC1206FR-0751R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0751R1L
Description
RES SMD 51.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0751R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.17080$4.27
50$0.16920$8.46
500$0.14566$72.83
1,000$0.12719$127.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10888$544.40
10,000$0.08375$837.50
15,000$0.06700$1,005.00
25,000$0.05689$1,422.25
Manufacturers Standard Package