AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0740R2L

DigiKey Part Number
13-AC1206FR-0740R2LTR-ND - Tape & Reel (TR)
13-AC1206FR-0740R2LCT-ND - Cut Tape (CT)
13-AC1206FR-0740R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0740R2L
Description
RES SMD 40.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0740R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40200$4.02
25$0.30560$7.64
50$0.25120$12.56
100$0.21020$21.02
250$0.16916$42.29
500$0.14566$72.83
1,000$0.12719$127.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09774$488.70
10,000$0.08920$892.00
15,000$0.08506$1,275.90
25,000$0.08056$2,014.00
35,000$0.07799$2,729.65
50,000$0.07556$3,778.00
60,000$0.07442$4,465.20
120,000$0.07068$8,481.60
125,000$0.07048$8,810.00
Manufacturers Standard Package