Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-073K16L | |
|---|---|
DigiKey Part Number | AC1206FR-073K16L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-073K16L |
Description | RES SMD 3.16K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-073K16L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206FR-073K16L | YAGEO | 0 | AF1206FR-073K16L-ND | $0.16305 | Similar |
| RC1206FR-073K16L | YAGEO | 2,514 | 311-3.16KFRCT-ND | $0.82000 | Similar |
| AC1206DR-073K16L | YAGEO | 0 | 13-AC1206DR-073K16L-ND | $0.13620 | Parametric Equivalent |
| AC1206FR-103K16L | YAGEO | 0 | 13-AC1206FR-103K16LTR-ND | $0.08932 | Parametric Equivalent |
| RK73H2BTTD3161F | KOA Speer Electronics, Inc. | 5,000 | 2019-RK73H2BTTD3161FCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09787 | $489.35 |










