
AC1206FR-07360RL | |
|---|---|
DigiKey Part Number | YAG5735TR-ND - Tape & Reel (TR) YAG5735CT-ND - Cut Tape (CT) YAG5735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07360RL |
Description | RES SMD 360 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.19240 | $4.81 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.12650 | $12.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08322 | $416.10 |
| 10,000 | $0.06657 | $665.70 |
| 15,000 | $0.05825 | $873.75 |
| 25,000 | $0.05653 | $1,413.25 |

