AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-072R7L

DigiKey Part Number
YAG3862TR-ND - Tape & Reel (TR)
YAG3862CT-ND - Cut Tape (CT)
YAG3862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-072R7L
Description
RES SMD 2.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-072R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.26920$6.73
50$0.20040$10.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17588$879.40
10,000$0.11347$1,134.70
Manufacturers Standard Package