
AC1206FR-072M2L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-072M2LTR-ND - Tape & Reel (TR) 13-AC1206FR-072M2LCT-ND - Cut Tape (CT) 13-AC1206FR-072M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072M2L |
Description | RES SMD 2.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.21200 | $5.30 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.15830 | $15.83 |
| 250 | $0.14488 | $36.22 |
| 1,000 | $0.12638 | $126.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09986 | $499.30 |
| 10,000 | $0.08322 | $832.20 |
| 25,000 | $0.05825 | $1,456.25 |

