
AC1206FR-0729K4L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0729K4LTR-ND - Tape & Reel (TR) 13-AC1206FR-0729K4LCT-ND - Cut Tape (CT) 13-AC1206FR-0729K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0729K4L |
Description | RES SMD 29.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0729K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.32240 | $8.06 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.17956 | $44.89 |
| 500 | $0.15456 | $77.28 |
| 1,000 | $0.13500 | $135.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09787 | $489.35 |
| 10,000 | $0.08932 | $893.20 |
| 15,000 | $0.08516 | $1,277.40 |
| 25,000 | $0.08066 | $2,016.50 |
| 35,000 | $0.07809 | $2,733.15 |
| 50,000 | $0.07565 | $3,782.50 |

