AC1206FR-07274KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 288
Unit Price: $0.82000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 9,870
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 2,880
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 23,412
Unit Price: $0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.48582
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19819
Datasheet

Similar


Panasonic Electronic Components
In Stock: 177,904
Unit Price: $1.32000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56919
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07274KL

DigiKey Part Number
13-AC1206FR-07274KLTR-ND - Tape & Reel (TR)
13-AC1206FR-07274KLCT-ND - Cut Tape (CT)
13-AC1206FR-07274KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07274KL
Description
RES SMD 274K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07274KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.32900$3.29
25$0.28960$7.24
50$0.25180$12.59
100$0.21400$21.40
250$0.17616$44.04
500$0.12744$63.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14274$713.70
10,000$0.09236$923.60
15,000$0.07977$1,196.55
25,000$0.06717$1,679.25
Manufacturers Standard Package