226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07226KL

DigiKey Part Number
13-AC1206FR-07226KLTR-ND - Tape & Reel (TR)
13-AC1206FR-07226KLCT-ND - Cut Tape (CT)
13-AC1206FR-07226KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07226KL
Description
RES SMD 226K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07226KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-07226KLYAGEO5,121311-226KFRCT-ND$0.82000Similar
RK73H2BTTD2263FKOA Speer Electronics, Inc.3,8542019-RK73H2BTTD2263FCT-ND$0.82000Direct
CRCW1206226KFKEAVishay Dale12,898541-CRCW1206226KFKEACT-ND$0.90000Similar
ERJ-8ENF2263VPanasonic Industry50,199P226KFCT-ND$1.48000Similar
In-Stock: 4,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41900$4.19
25$0.32240$8.06
50$0.26640$13.32
100$0.22280$22.28
250$0.17956$44.89
500$0.15456$77.28
1,000$0.13500$135.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09787$489.35
10,000$0.08932$893.20
15,000$0.08516$1,277.40
25,000$0.08066$2,016.50
35,000$0.07809$2,733.15
50,000$0.07565$3,782.50
Manufacturers Standard Package