20.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0720K5L

DigiKey Part Number
13-AC1206FR-0720K5LTR-ND - Tape & Reel (TR)
13-AC1206FR-0720K5LCT-ND - Cut Tape (CT)
13-AC1206FR-0720K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0720K5L
Description
RES SMD 20.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0720K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41900$4.19
25$0.32240$8.06
50$0.26640$13.32
100$0.22280$22.28
250$0.17956$44.89
500$0.15456$77.28
1,000$0.13500$135.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09787$489.35
10,000$0.08932$893.20
15,000$0.08516$1,277.40
25,000$0.08066$2,016.50
35,000$0.07809$2,733.15
50,000$0.07565$3,782.50
Manufacturers Standard Package