
AC1206FR-071K96L | |
---|---|
DigiKey Part Number | 13-AC1206FR-071K96LTR-ND - Tape & Reel (TR) 13-AC1206FR-071K96LCT-ND - Cut Tape (CT) 13-AC1206FR-071K96LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071K96L |
Description | RES SMD 1.96K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071K96L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.28000 | $2.80 |
25 | $0.24680 | $6.17 |
50 | $0.21900 | $10.95 |
100 | $0.19350 | $19.35 |
250 | $0.16792 | $41.98 |
500 | $0.12744 | $63.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16793 | $839.65 |
10,000 | $0.08076 | $807.60 |
15,000 | $0.07819 | $1,172.85 |
50,000 | $0.07575 | $3,787.50 |
60,000 | $0.07461 | $4,476.60 |
120,000 | $0.07086 | $8,503.20 |
125,000 | $0.07066 | $8,832.50 |