AC1206FR-07150KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.16144
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.20938
Datasheet

Similar


YAGEO
In Stock: 6
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13441
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 42,574
Unit Price: $0.82000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 25,269
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 30,152
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 39,410
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 13,306
Unit Price: $2.30000
Datasheet

Similar


Vishay Dale
In Stock: 492
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 24,559
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 7,047
Unit Price: $1.89000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07150KL

DigiKey Part Number
YAG3813TR-ND - Tape & Reel (TR)
YAG3813CT-ND - Cut Tape (CT)
YAG3813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07150KL
Description
RES SMD 150K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16760$4.19
50$0.10840$5.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07538$376.90
10,000$0.05689$568.90
Manufacturers Standard Package