
AC1206FR-0713K3L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0713K3LTR-ND - Tape & Reel (TR) 13-AC1206FR-0713K3LCT-ND - Cut Tape (CT) 13-AC1206FR-0713K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0713K3L |
Description | RES SMD 13.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0713K3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-0713K3L | YAGEO | 6,622 | 311-13.3KFRCT-ND | $0.82000 | Similar |
| RK73H2BTTD1332F | KOA Speer Electronics, Inc. | 11,485 | 2019-RK73H2BTTD1332FCT-ND | $0.82000 | Direct |
| CR1206-FX-1332ELF | Bourns Inc. | 13,631 | 118-CR1206-FX-1332ELFCT-ND | $0.82000 | Similar |
| CRCW120613K3FKEA | Vishay Dale | 8,972 | 541-13.3KFCT-ND | $0.90000 | Similar |
| CRCW120613K3FKEAHP | Vishay Dale | 6,849 | 541-CRCW120613K3FKEAHPCT-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.32240 | $8.06 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.17956 | $44.89 |
| 500 | $0.15456 | $77.28 |
| 1,000 | $0.13500 | $135.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09787 | $489.35 |
| 10,000 | $0.08932 | $893.20 |
| 15,000 | $0.08516 | $1,277.40 |
| 25,000 | $0.08066 | $2,016.50 |
| 35,000 | $0.07809 | $2,733.15 |
| 50,000 | $0.07565 | $3,782.50 |

