
AC1206FR-07124KL | |
---|---|
DigiKey Part Number | 13-AC1206FR-07124KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07124KLCT-ND - Cut Tape (CT) 13-AC1206FR-07124KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07124KL |
Description | RES SMD 124K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07124KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.25500 | $2.55 |
25 | $0.22320 | $5.58 |
50 | $0.19220 | $9.61 |
100 | $0.17980 | $17.98 |
250 | $0.16752 | $41.88 |
500 | $0.12710 | $63.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08375 | $418.75 |
10,000 | $0.06700 | $670.00 |
15,000 | $0.06281 | $942.15 |