THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1020FK-0720RL

DigiKey Part Number
13-AC1020FK-0720RLTR-ND - Tape & Reel (TR)
13-AC1020FK-0720RLCT-ND - Cut Tape (CT)
13-AC1020FK-0720RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1020FK-0720RL
Description
RES 20 OHM 1% 1W 1020
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.75700$17.57
25$1.44520$36.13
50$1.26780$63.39
100$1.12570$112.57
250$0.98368$245.92
500$0.90124$450.62
1,000$0.83596$835.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74269$2,970.76
8,000$0.70980$5,678.40
12,000$0.69378$8,325.36
20,000$0.67640$13,528.00
28,000$0.66645$18,660.60
40,000$0.65704$26,281.60
48,000$0.65264$31,326.72
96,000$0.63811$61,258.56
100,000$0.63735$63,735.00
Manufacturers Standard Package