


AC0805KRX7R9BB683 | |
---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB683TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB683CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82900 | $8.29 |
50 | $0.58800 | $29.40 |
100 | $0.51400 | $51.40 |
500 | $0.38970 | $194.85 |
1,000 | $0.35160 | $351.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29443 | $1,177.72 |
8,000 | $0.27322 | $2,185.76 |
12,000 | $0.26260 | $3,151.20 |
20,000 | $0.25085 | $5,017.00 |
28,000 | $0.24398 | $6,831.44 |
40,000 | $0.23737 | $9,494.80 |
48,000 | $0.23423 | $11,243.04 |
96,000 | $0.22369 | $21,474.24 |
100,000 | $0.22313 | $22,313.00 |