


AC0805KRX7R9BB393 | |
---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB393TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB393CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19210 | $19.21 |
500 | $0.13860 | $69.30 |
1,000 | $0.12218 | $122.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09786 | $391.44 |
8,000 | $0.09127 | $730.16 |
12,000 | $0.08410 | $1,009.20 |
20,000 | $0.07908 | $1,581.60 |
28,000 | $0.07001 | $1,960.28 |
40,000 | $0.06969 | $2,787.60 |
48,000 | $0.06953 | $3,337.44 |
96,000 | $0.06749 | $6,479.04 |
100,000 | $0.06725 | $6,725.00 |