


AC0805KRX7R9BB223 | |
---|---|
DigiKey Part Number | 311-3176-2-ND - Tape & Reel (TR) 311-3176-1-ND - Cut Tape (CT) 311-3176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83100 | $8.31 |
50 | $0.58940 | $29.47 |
100 | $0.51530 | $51.53 |
500 | $0.39070 | $195.35 |
1,000 | $0.35249 | $352.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20446 | $817.84 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.20124 | $2,414.88 |
20,000 | $0.19998 | $3,999.60 |
28,000 | $0.19923 | $5,578.44 |
40,000 | $0.19849 | $7,939.60 |
48,000 | $0.19813 | $9,510.24 |
96,000 | $0.19690 | $18,902.40 |