


AC0805KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-3168-2-ND - Tape & Reel (TR) 311-3168-1-ND - Cut Tape (CT) 311-3168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R8BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.47930 | $47.93 |
| 500 | $0.36142 | $180.71 |
| 1,000 | $0.32516 | $325.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25791 | $1,031.64 |
| 8,000 | $0.23871 | $1,909.68 |
| 12,000 | $0.22910 | $2,749.20 |
| 20,000 | $0.21846 | $4,369.20 |
| 28,000 | $0.21224 | $5,942.72 |
| 40,000 | $0.20626 | $8,250.40 |

