


AC0805KRX7R0BB103 | |
---|---|
DigiKey Part Number | 311-3157-2-ND - Tape & Reel (TR) 311-3157-1-ND - Cut Tape (CT) 311-3157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.49400 | $24.70 |
100 | $0.43050 | $43.05 |
500 | $0.35002 | $175.01 |
1,000 | $0.33101 | $331.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20446 | $817.84 |
8,000 | $0.16761 | $1,340.88 |
12,000 | $0.16666 | $1,999.92 |
20,000 | $0.16558 | $3,311.60 |
28,000 | $0.16493 | $4,618.04 |