AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R0BB103

DigiKey Part Number
311-3157-2-ND - Tape & Reel (TR)
311-3157-1-ND - Cut Tape (CT)
311-3157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R0BB103
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R0BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70000$7.00
50$0.49400$24.70
100$0.43050$43.05
500$0.35002$175.01
1,000$0.33101$331.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20446$817.84
8,000$0.16761$1,340.88
12,000$0.16666$1,999.92
20,000$0.16558$3,311.60
28,000$0.16493$4,618.04
Manufacturers Standard Package