


AC0805KKX7RYBB103 | |
---|---|
DigiKey Part Number | 311-3154-2-ND - Tape & Reel (TR) 311-3154-1-ND - Cut Tape (CT) 311-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7RYBB103 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7RYBB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67820 | $33.91 |
100 | $0.59450 | $59.45 |
500 | $0.45440 | $227.20 |
1,000 | $0.41121 | $411.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35321 | $1,059.63 |
6,000 | $0.32384 | $1,943.04 |
9,000 | $0.27912 | $2,512.08 |
15,000 | $0.27739 | $4,160.85 |
21,000 | $0.27635 | $5,803.35 |
30,000 | $0.27534 | $8,260.20 |
36,000 | $0.27485 | $9,894.60 |
72,000 | $0.27135 | $19,537.20 |
75,000 | $0.27066 | $20,299.50 |