AC0805KKX7R7BB474 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 849
Unit Price: $1.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.33634
Datasheet

Direct


KEMET
In Stock: 10,624
Unit Price: $2.38000
Datasheet

Direct


Murata Electronics
In Stock: 3,850
Unit Price: $6.49000
Datasheet

Upgrade


KEMET
In Stock: 1,810
Unit Price: $7.55000
Datasheet

Upgrade


KEMET
In Stock: 17,067
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 13,692
Unit Price: $2.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,343
Unit Price: $1.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,200
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 8,825
Unit Price: $1.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $2.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 291,029
Unit Price: $2.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 700
Unit Price: $2.79000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.97000
Datasheet
AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R7BB474

DigiKey Part Number
311-3150-2-ND - Tape & Reel (TR)
311-3150-1-ND - Cut Tape (CT)
311-3150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R7BB474
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R7BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11700$11.17
50$0.80300$40.15
100$0.70780$70.78
500$0.54586$272.93
1,000$0.49603$496.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31840$955.20
6,000$0.28885$1,733.10
Manufacturers Standard Package