


AC0805KKX7R5BB106 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R5BB106TR-ND - Tape & Reel (TR) 13-AC0805KKX7R5BB106CT-ND - Cut Tape (CT) 13-AC0805KKX7R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R5BB106 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80738 | $2,422.14 |
| 6,000 | $0.75986 | $4,559.16 |
| 9,000 | $0.73607 | $6,624.63 |
| 15,000 | $0.70970 | $10,645.50 |
| 21,000 | $0.69429 | $14,580.09 |
| 30,000 | $0.67946 | $20,383.80 |

