


AC0805KKX7R5BB105 | |
|---|---|
DigiKey Part Number | 311-3147-2-ND - Tape & Reel (TR) 311-3147-1-ND - Cut Tape (CT) 311-3147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R5BB105 |
Description | CAP CER 1UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R5BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX7R5BB105 | YAGEO | 14,427 | 311-3418-1-ND | $1.64000 | Direct |
| AC0805KKX7R6BB105 | YAGEO | 16,767 | 311-3148-1-ND | $2.06000 | Upgrade |
| AC0805KKX7R7BB105 | YAGEO | 909 | 311-3149-1-ND | $2.06000 | Upgrade |
| AC0805KKX7R8BB105 | YAGEO | 3,543 | 311-3151-1-ND | $2.30000 | Upgrade |
| C0805C105K3RACAUTO | KEMET | 86,811 | 399-6929-1-ND | $1.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31157 | $934.71 |
| 6,000 | $0.28815 | $1,728.90 |
| 9,000 | $0.27644 | $2,487.96 |
| 15,000 | $0.26347 | $3,952.05 |
| 21,000 | $0.25588 | $5,373.48 |
| 30,000 | $0.24859 | $7,457.70 |

